
1602-256-SS | |
|---|---|
DigiKey Part Number | 1772-1602-256-SS-ND |
Manufacturer | |
Manufacturer Product Number | 1602-256-SS |
Description | ROUND STANDOFF #2-56 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,45400 € | 12,27 € |
| 10 | 2,30100 € | 23,01 € |
| 25 | 2,12480 € | 53,12 € |
| 50 | 2,00780 € | 100,39 € |
| 100 | 1,90300 € | 190,30 € |
| 250 | 1,78132 € | 445,33 € |
| 500 | 1,70040 € | 850,20 € |
| 1.000 | 1,62783 € | 1.627,83 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

