
1602-080-AL | |
|---|---|
DigiKey Part Number | 1772-1602-080-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1602-080-AL |
Description | ROUND STANDOFF #0-80 ALUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 5 | 1,46200 € | 7,31 € |
| 10 | 1,36700 € | 13,67 € |
| 25 | 1,25720 € | 31,43 € |
| 50 | 1,18480 € | 59,24 € |
| 100 | 1,11990 € | 111,99 € |
| 250 | 1,04472 € | 261,18 € |
| 500 | 0,99476 € | 497,38 € |
| 1.000 | 0,94999 € | 949,99 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

