
1601-080-B | |
|---|---|
DigiKey Part Number | 1772-1601-080-B-ND |
Manufacturer | |
Manufacturer Product Number | 1601-080-B |
Description | ROUND STANDOFF #0-80 BRASS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Brass 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 5 | 2,27600 € | 11,38 € |
| 10 | 2,13400 € | 21,34 € |
| 25 | 1,96920 € | 49,23 € |
| 50 | 1,86020 € | 93,01 € |
| 100 | 1,76230 € | 176,23 € |
| 250 | 1,64880 € | 412,20 € |
| 500 | 1,57330 € | 786,65 € |
| 1.000 | 1,50565 € | 1.505,65 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

