
1600-080-B | |
|---|---|
DigiKey Part Number | 1772-2598-ND |
Manufacturer | |
Manufacturer Product Number | 1600-080-B |
Description | ROUND STANDOFF #0-80 BRASS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #0-80 Brass 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.125" (3.18mm) 1/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 5 | 3,54000 € | 17,70 € |
| 10 | 3,32700 € | 33,27 € |
| 25 | 3,07920 € | 76,98 € |
| 50 | 2,91500 € | 145,75 € |
| 100 | 2,76800 € | 276,80 € |
| 250 | 2,59716 € | 649,29 € |
| 500 | 2,48340 € | 1.241,70 € |
| 1.000 | 2,38144 € | 2.381,44 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

