
1543-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-3741-ND |
Manufacturer | |
Manufacturer Product Number | 1543-B-6-AL |
Description | ROUND SPACER ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.980" (24.89mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 $ | 1,93 $ |
| 5 | 1,62600 $ | 8,13 $ |
| 10 | 1,52100 $ | 15,21 $ |
| 25 | 1,39920 $ | 34,98 $ |
| 50 | 1,31800 $ | 65,90 $ |
| 100 | 1,24580 $ | 124,58 $ |
| 250 | 1,16180 $ | 290,45 $ |
| 500 | 1,10600 $ | 553,00 $ |
| 1.000 | 1,05601 $ | 1.056,01 $ |
| Unit Price without VAT: | 1,93000 $ |
|---|---|
| Unit Price with VAT: | 2,29670 $ |

