
1541-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-3461-ND |
Manufacturer | |
Manufacturer Product Number | 1541-B-6-AL |
Description | ROUND SPACER ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.855" (21.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,64600 € | 8,23 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,41880 € | 35,47 € |
| 50 | 1,33780 € | 66,89 € |
| 100 | 1,26530 € | 126,53 € |
| 250 | 1,18136 € | 295,34 € |
| 500 | 1,12550 € | 562,75 € |
| 1.000 | 1,07544 € | 1.075,44 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

