
1532-A-4-AL | |
|---|---|
DigiKey Part Number | 1772-1532-A-4-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1532-A-4-AL |
Description | ROUND SPACER ALUMINUM 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.263" (6.67mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 5 | 0,97000 € | 4,85 € |
| 10 | 0,90400 € | 9,04 € |
| 25 | 0,83040 € | 20,76 € |
| 50 | 0,78100 € | 39,05 € |
| 100 | 0,73710 € | 73,71 € |
| 250 | 0,68600 € | 171,50 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

