
1531-B-6-AL | |
|---|---|
DigiKey Part Number | 1772-2016-ND |
Manufacturer | |
Manufacturer Product Number | 1531-B-6-AL |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1531-B-6-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.230" (5.84mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 $ | 0,47 $ |
| 5 | 0,38600 $ | 1,93 $ |
| 10 | 0,35900 $ | 3,59 $ |
| 25 | 0,32640 $ | 8,16 $ |
| 50 | 0,30520 $ | 15,26 $ |
| 100 | 0,28630 $ | 28,63 $ |
| 250 | 0,26444 $ | 66,11 $ |
| 500 | 0,24992 $ | 124,96 $ |
| 1.000 | 0,23693 $ | 236,93 $ |
| Unit Price without VAT: | 0,47000 $ |
|---|---|
| Unit Price with VAT: | 0,55930 $ |


