
1531-A-4-AL | |
|---|---|
DigiKey Part Number | 1772-2765-ND |
Manufacturer | |
Manufacturer Product Number | 1531-A-4-AL |
Description | ROUND SPACER ALUMINUM 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.125" (3.18mm) 1/8" | |
Length - Overall | 0.200" (5.08mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,01800 € | 5,09 € |
| 10 | 0,95200 € | 9,52 € |
| 25 | 0,87320 € | 21,83 € |
| 50 | 0,82160 € | 41,08 € |
| 100 | 0,77520 € | 77,52 € |
| 250 | 0,72144 € | 180,36 € |
| 500 | 0,68568 € | 342,84 € |
| 1.000 | 0,65369 € | 653,69 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

