Image for 1338-8-AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1338-8-AL

DigiKey Part Number
1772-1338-8-AL-ND
Manufacturer
Manufacturer Product Number
1338-8-AL
Description
HEX SPACER ALUMINUM 5/8"
Customer Reference
Detailed Description
Hex Spacer Unthreaded Aluminum 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.166" (4.22mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Part Status
Active
Between Board Height
0.625" (15.88mm) 5/8"
Type
Length - Overall
0.625" (15.88mm)
Threaded/Unthreaded
Unthreaded
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.