
1335-8-N | |
|---|---|
DigiKey Part Number | 1772-1335-8-N-ND |
Manufacturer | |
Manufacturer Product Number | 1335-8-N |
Description | HEX SPACER NYLON 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Nylon 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 € | 15,40 € |
| 5 | 13,37600 € | 66,88 € |
| 10 | 12,65300 € | 126,53 € |
| 25 | 11,81560 € | 295,39 € |
| 50 | 11,25860 € | 562,93 € |
| 100 | 10,75960 € | 1.075,96 € |
| 250 | 10,17836 € | 2.544,59 € |
| 500 | 9,79108 € | 4.895,54 € |
| Unit Price without VAT: | 15,40000 € |
|---|---|
| Unit Price with VAT: | 18,32600 € |

