
1333-8-AL | |
|---|---|
DigiKey Part Number | 1772-1333-8-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1333-8-AL |
Description | HEX SPACER ALUMINUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Aluminum 0.313" (7.94mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 8,49463 € | 348,28 € |
| Unit Price without VAT: | 8,49463 € |
|---|---|
| Unit Price with VAT: | 10,10861 € |

