
1316-4-SS | |
|---|---|
DigiKey Part Number | 1772-2830-ND |
Manufacturer | |
Manufacturer Product Number | 1316-4-SS |
Description | HEX SPACER SS 4.76MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Stainless Steel 0.187" (4.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.187" (4.76mm) | |
Length - Overall | 0.187" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 5 | 1,43800 € | 7,19 € |
| 10 | 1,34500 € | 13,45 € |
| 25 | 1,23720 € | 30,93 € |
| 50 | 1,16580 € | 58,29 € |
| 100 | 1,10200 € | 110,20 € |
| 250 | 1,02792 € | 256,98 € |
| 500 | 0,97868 € | 489,34 € |
| 1.000 | 0,93456 € | 934,56 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

