
1295-31-S-12 | |
|---|---|
DigiKey Part Number | 1772-1295-31-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1295-31-S-12 |
Description | ROUND SPACER STEEL 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.750" (19.05mm) 3/4" |
Mfr | Between Board Height 0.250" (6.35mm) 1/4" |
Packaging Bulk | Length - Overall 0.250" (6.35mm) 1/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,40717 € | 324,43 € |
| Unit Price without VAT: | 5,40717 € |
|---|---|
| Unit Price with VAT: | 6,43453 € |

