
1287-38-SS | |
|---|---|
DigiKey Part Number | 1772-2628-ND |
Manufacturer | |
Manufacturer Product Number | 1287-38-SS |
Description | ROUND SPACER SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 5 | 7,28200 € | 36,41 € |
| 10 | 6,86900 € | 68,69 € |
| 25 | 6,38880 € | 159,72 € |
| 50 | 6,06960 € | 303,48 € |
| 100 | 5,78380 € | 578,38 € |
| 250 | 5,45132 € | 1.362,83 € |
| 500 | 5,22988 € | 2.614,94 € |
| 1.000 | 5,03126 € | 5.031,26 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |

