
1287-38-S-12 | |
|---|---|
DigiKey Part Number | 1772-3513-ND |
Manufacturer | |
Manufacturer Product Number | 1287-38-S-12 |
Description | ROUND SPACER STEEL 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.750" (19.05mm) 3/4" |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 5 | 3,62000 € | 18,10 € |
| 10 | 3,40200 € | 34,02 € |
| 25 | 3,15000 € | 78,75 € |
| 50 | 2,98240 € | 149,12 € |
| 100 | 2,83250 € | 283,25 € |
| 250 | 2,65824 € | 664,56 € |
| 500 | 2,54226 € | 1.271,13 € |
| 1.000 | 2,43827 € | 2.438,27 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

