
1283-38-S-12 | |
|---|---|
DigiKey Part Number | 1772-3432-ND |
Manufacturer | |
Manufacturer Product Number | 1283-38-S-12 |
Description | ROUND SPACER STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.750" (19.05mm) 3/4" |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.380" (9.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 5 | 1,65400 € | 8,27 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,42520 € | 35,63 € |
| 50 | 1,34400 € | 67,20 € |
| 100 | 1,27150 € | 127,15 € |
| 250 | 1,18720 € | 296,80 € |
| 500 | 1,13116 € | 565,58 € |
| 1.000 | 1,08095 € | 1.080,95 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

