
1283-38-AL | |
|---|---|
DigiKey Part Number | 1772-3759-ND |
Manufacturer | |
Manufacturer Product Number | 1283-38-AL |
Description | ROUND SPACER ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,26600 € | 6,33 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,08680 € | 27,17 € |
| 50 | 1,02360 € | 51,18 € |
| 100 | 0,96690 € | 96,69 € |
| 250 | 0,90108 € | 225,27 € |
| 500 | 0,85738 € | 428,69 € |
| 1.000 | 0,81823 € | 818,23 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |


