
1283-31-S | |
|---|---|
DigiKey Part Number | 1772-3155-ND |
Manufacturer | |
Manufacturer Product Number | 1283-31-S |
Description | ROUND SPACER STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,11400 € | 15,57 € |
| 10 | 2,92400 € | 29,24 € |
| 25 | 2,70440 € | 67,61 € |
| 50 | 2,55860 € | 127,93 € |
| 100 | 2,42790 € | 242,79 € |
| 250 | 2,27616 € | 569,04 € |
| 500 | 2,17514 € | 1.087,57 € |
| 1.000 | 2,08463 € | 2.084,63 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

