
1283-31-AL | |
|---|---|
DigiKey Part Number | 1772-3371-ND |
Manufacturer | |
Manufacturer Product Number | 1283-31-AL |
Description | ROUND SPACER ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,74200 € | 13,71 € |
| 10 | 2,57200 € | 25,72 € |
| 25 | 2,37680 € | 59,42 € |
| 50 | 2,24720 € | 112,36 € |
| 100 | 2,13120 € | 213,12 € |
| 250 | 1,99632 € | 499,08 € |
| 500 | 1,90660 € | 953,30 € |
| 1.000 | 1,82617 € | 1.826,17 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |

