
1283-25-N | |
|---|---|
DigiKey Part Number | 1772-1283-25-N-ND |
Manufacturer | |
Manufacturer Product Number | 1283-25-N |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 5 | 7,14200 € | 35,71 € |
| 10 | 6,73600 € | 67,36 € |
| 25 | 6,26400 € | 156,60 € |
| 50 | 5,95060 € | 297,53 € |
| 100 | 5,66990 € | 566,99 € |
| 250 | 5,34324 € | 1.335,81 € |
| 500 | 5,12576 € | 2.562,88 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

