
1281-31-AL | |
|---|---|
DigiKey Part Number | 1772-2888-ND |
Manufacturer | |
Manufacturer Product Number | 1281-31-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,43000 € | 12,15 € |
| 10 | 2,28000 € | 22,80 € |
| 25 | 2,10440 € | 52,61 € |
| 50 | 1,98820 € | 99,41 € |
| 100 | 1,88450 € | 188,45 € |
| 250 | 1,76380 € | 440,95 € |
| 500 | 1,68356 € | 841,78 € |
| 1.000 | 1,61166 € | 1.611,66 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

