
1279-38-AL | |
|---|---|
DigiKey Part Number | 1772-3309-ND |
Manufacturer | |
Manufacturer Product Number | 1279-38-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.380" (9.65mm) |
Mfr | Diameter - Outside 0.750" (19.05mm) 3/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65400 € | 3,27 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55840 € | 13,96 € |
| 50 | 0,52440 € | 26,22 € |
| 100 | 0,49370 € | 49,37 € |
| 250 | 0,45828 € | 114,57 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

