
1278-10-N | |
|---|---|
DigiKey Part Number | 1772-3618-ND |
Manufacturer | |
Manufacturer Product Number | 1278-10-N |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.192" (4.88mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,51400 € | 7,57 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,30320 € | 32,58 € |
| 50 | 1,22860 € | 61,43 € |
| 100 | 1,16160 € | 116,16 € |
| 250 | 1,08392 € | 270,98 € |
| 500 | 1,03222 € | 516,11 € |
| 1.000 | 0,98593 € | 985,93 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

