Round Spacer Unthreaded Stainless Steel 1.125" (28.58mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1262-31-SS

DigiKey Part Number
1772-1262-31-SS-ND
Manufacturer
Manufacturer Product Number
1262-31-SS
Description
ROUND SPACER SS 28.58MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 1.125" (28.58mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.315" (8.00mm)
Diameter - Outside
0.625" (15.88mm) 5/8"
Between Board Height
1.125" (28.58mm)
Length - Overall
1.125" (28.58mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,57000 €8,57 €
57,39200 €36,96 €
106,97300 €69,73 €
256,48600 €162,15 €
506,16220 €308,11 €
1005,87260 €587,26 €
2505,53540 €1.383,85 €
5005,31090 €2.655,45 €
1.0005,10955 €5.109,55 €
Manufacturers Standard Package
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €