
1258-25-AL | |
|---|---|
DigiKey Part Number | 1772-1258-25-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1258-25-AL |
Description | ROUND SPACER ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.875" (22.23mm) 7/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 5 | 1,74000 € | 8,70 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,50160 € | 37,54 € |
| 50 | 1,41660 € | 70,83 € |
| 100 | 1,34080 € | 134,08 € |
| 250 | 1,25268 € | 313,17 € |
| 500 | 1,19412 € | 597,06 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

