
1256-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3479-ND |
Manufacturer | |
Manufacturer Product Number | 1256-25-S-12 |
Description | ROUND SPACER STEEL 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.625" (15.88mm) 5/8" |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,47000 € | 17,35 € |
| 10 | 3,26200 € | 32,62 € |
| 25 | 3,02040 € | 75,51 € |
| 50 | 2,85980 € | 142,99 € |
| 100 | 2,71620 € | 271,62 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

