
1252-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-1252-25-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 1252-25-S-12 |
Description | ROUND SPACER STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" Clear |
Category | Diameter - Outside 0.625" (15.88mm) 5/8" |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,43916 € | 323,81 € |
| Unit Price without VAT: | 1,43916 € |
|---|---|
| Unit Price with VAT: | 1,71260 € |

