
1248-6-AL | |
|---|---|
DigiKey Part Number | 1772-1248-6-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1248-6-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,21000 € | 6,05 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,96840 € | 24,21 € |
| 50 | 0,87140 € | 43,57 € |
| 100 | 0,84730 € | 84,73 € |
| 250 | 0,82304 € | 205,76 € |
| 500 | 0,79884 € | 399,42 € |
| 1.000 | 0,72623 € | 726,23 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

