
1248-38-AL | |
|---|---|
DigiKey Part Number | 1772-1248-38-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1248-38-AL |
Description | ROUND SPACER ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.250" (6.35mm) 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59800 € | 2,99 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,51040 € | 12,76 € |
| 50 | 0,47900 € | 23,95 € |
| 100 | 0,45090 € | 45,09 € |
| 250 | 0,41820 € | 104,55 € |
| 500 | 0,39656 € | 198,28 € |
| 1.000 | 0,37718 € | 377,18 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

