
1248-31-SS | |
|---|---|
DigiKey Part Number | 1772-3249-ND |
Manufacturer | |
Manufacturer Product Number | 1248-31-SS |
Description | ROUND SPACER SS 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 5 | 3,47600 € | 17,38 € |
| 10 | 3,26600 € | 32,66 € |
| 25 | 3,02240 € | 75,56 € |
| 50 | 2,86100 € | 143,05 € |
| 100 | 2,71650 € | 271,65 € |
| 250 | 2,54844 € | 637,11 € |
| 500 | 2,43662 € | 1.218,31 € |
| 1.000 | 2,33639 € | 2.336,39 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |

