
1248-31-N | |
|---|---|
DigiKey Part Number | 1772-3090-ND |
Manufacturer | |
Manufacturer Product Number | 1248-31-N |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,05000 € | 10,25 € |
| 10 | 1,92000 € | 19,20 € |
| 25 | 1,77080 € | 44,27 € |
| 50 | 1,67160 € | 83,58 € |
| 100 | 1,58310 € | 158,31 € |
| 250 | 1,48004 € | 370,01 € |
| 500 | 1,41158 € | 705,79 € |
| 1.000 | 1,35020 € | 1.350,20 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

