
1247-38-SS | |
|---|---|
DigiKey Part Number | 1772-2397-ND |
Manufacturer | |
Manufacturer Product Number | 1247-38-SS |
Description | ROUND SPACER SS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.380" (9.65mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 5 | 4,43800 € | 22,19 € |
| 10 | 4,17600 € | 41,76 € |
| 25 | 3,87120 € | 96,78 € |
| 50 | 3,66900 € | 183,45 € |
| 100 | 3,48780 € | 348,78 € |
| 250 | 3,27712 € | 819,28 € |
| 500 | 3,13688 € | 1.568,44 € |
| 1.000 | 3,01118 € | 3.011,18 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

