
1245-8-N | |
|---|---|
DigiKey Part Number | 1772-2292-ND |
Manufacturer | |
Manufacturer Product Number | 1245-8-N |
Description | ROUND SPACER NYLON 50.80MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 2.000" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 2.000" (50.80mm) | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 5 | 4,56200 € | 22,81 € |
| 10 | 4,29300 € | 42,93 € |
| 25 | 3,97960 € | 99,49 € |
| 50 | 3,77200 € | 188,60 € |
| 100 | 3,58640 € | 358,64 € |
| 250 | 3,37032 € | 842,58 € |
| 500 | 3,22652 € | 1.613,26 € |
| 1.000 | 3,09760 € | 3.097,60 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |

