Round Spacer Unthreaded Steel 2.000" (50.80mm) Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1245-25-S-12

DigiKey Part Number
1772-3234-ND
Manufacturer
Manufacturer Product Number
1245-25-S-12
Description
ROUND SPACER STEEL 50.80MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 2.000" (50.80mm) Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.500" (12.70mm) 1/2"
Mfr
Between Board Height
2.000" (50.80mm)
Packaging
Bulk
Length - Overall
2.000" (50.80mm) 2"
Part Status
Active
Material
Type
Plating
Chromate, Zinc
Threaded/Unthreaded
Unthreaded
Color
Clear
Gender
Female, Female
Base Product Number
Diameter - Inside
0.252" (6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,94000 €4,94 €
54,23200 €21,16 €
103,98100 €39,81 €
253,68880 €92,22 €
503,49540 €174,77 €
1003,32240 €332,24 €
2503,12104 €780,26 €
5002,98702 €1.493,51 €
1.0002,86687 €2.866,87 €
Manufacturers Standard Package
Unit Price without VAT:4,94000 €
Unit Price with VAT:5,87860 €