
1241-25-AL | |
|---|---|
DigiKey Part Number | 1772-2482-ND |
Manufacturer | |
Manufacturer Product Number | 1241-25-AL |
Description | ROUND SPACER ALUMINUM 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.750" (44.45mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 3,83200 € | 19,16 € |
| 10 | 3,60100 € | 36,01 € |
| 25 | 3,33480 € | 83,37 € |
| 50 | 3,15800 € | 157,90 € |
| 100 | 3,00010 € | 300,01 € |
| 250 | 2,81620 € | 704,05 € |
| 500 | 2,69388 € | 1.346,94 € |
| 1.000 | 2,58419 € | 2.584,19 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

