Round Spacer Unthreaded Nylon 1.500" (38.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1237-25-N

DigiKey Part Number
1772-3256-ND
Manufacturer
Manufacturer Product Number
1237-25-N
Description
ROUND SPACER NYLON 38.10MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.500" (38.10mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.252" (6.40mm)
Mfr
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
1.500" (38.10mm)
Part Status
Active
Length - Overall
1.500" (38.10mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,89000 €4,89 €
54,18400 €20,92 €
103,93600 €39,36 €
253,64720 €91,18 €
503,45560 €172,78 €
1003,28440 €328,44 €
2503,08512 €771,28 €
5002,95248 €1.476,24 €
1.0002,83358 €2.833,58 €
Manufacturers Standard Package
Unit Price without VAT:4,89000 €
Unit Price with VAT:5,81910 €