
1230-25-N | |
|---|---|
DigiKey Part Number | 1772-1230-25-N-ND |
Manufacturer | |
Manufacturer Product Number | 1230-25-N |
Description | ROUND SPACER NYLON 26.99MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.063" (26.99mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.063" (26.99mm) | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 2,07410 € | 172,15 € |
| Unit Price without VAT: | 2,07410 € |
|---|---|
| Unit Price with VAT: | 2,46818 € |

