
1229-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3711-ND |
Manufacturer | |
Manufacturer Product Number | 1229-25-S-12 |
Description | ROUND SPACER STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 1.000" (25.40mm) 1" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 1.000" (25.40mm) 1" |
Packaging Bulk | Length - Overall 1.000" (25.40mm) 1" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 5 | 3,22600 € | 16,13 € |
| 10 | 3,03100 € | 30,31 € |
| 25 | 2,80400 € | 70,10 € |
| 50 | 2,65320 € | 132,66 € |
| 100 | 2,51830 € | 251,83 € |
| 250 | 2,36168 € | 590,42 € |
| 500 | 2,25736 € | 1.128,68 € |
| 1.000 | 2,16392 € | 2.163,92 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

