Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229-25-N

DigiKey Part Number
1772-1229-25-N-ND
Manufacturer
Manufacturer Product Number
1229-25-N
Description
ROUND SPACER NYLON 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.500" (12.70mm) 1/2"
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
50,36200 €1,81 €
100,33600 €3,36 €
250,30560 €7,64 €
500,28600 €14,30 €
1000,26840 €26,84 €
2500,24804 €62,01 €
5000,23450 €117,25 €
1.0000,22240 €222,40 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €