Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1229-25-AL

DigiKey Part Number
1772-3566-ND
Manufacturer
Manufacturer Product Number
1229-25-AL
Description
ROUND SPACER ALUMINUM 1"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.252" (6.40mm)
Mfr
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
1.000" (25.40mm) 1"
Part Status
Active
Length - Overall
1.000" (25.40mm) 1"
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,85000 €2,85 €
52,42600 €12,13 €
102,27400 €22,74 €
252,10000 €52,50 €
501,98440 €99,22 €
1001,88080 €188,08 €
2501,76052 €440,13 €
5001,68052 €840,26 €
1.0001,60882 €1.608,82 €
Manufacturers Standard Package
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €