
1229-25-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3633-ND |
Manufacturer | |
Manufacturer Product Number | 1229-25-AL-24 |
Description | ROUND SPACER ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 5 | 3,42400 € | 17,12 € |
| 10 | 3,21600 € | 32,16 € |
| 25 | 2,97640 € | 74,41 € |
| 50 | 2,81700 € | 140,85 € |
| 100 | 2,67460 € | 267,46 € |
| 250 | 2,50892 € | 627,23 € |
| 500 | 2,39864 € | 1.199,32 € |
| 1.000 | 2,29982 € | 2.299,82 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

