
1227-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3734-ND |
Manufacturer | |
Manufacturer Product Number | 1227-25-S-12 |
Description | ROUND SPACER STEEL 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.875" (22.23mm) 7/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.875" (22.23mm) 7/8" |
Packaging Bulk | Length - Overall 0.875" (22.23mm) 7/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 5 | 3,17400 € | 15,87 € |
| 10 | 2,98000 € | 29,80 € |
| 25 | 2,75640 € | 68,91 € |
| 50 | 2,60820 € | 130,41 € |
| 100 | 2,47540 € | 247,54 € |
| 250 | 2,32116 € | 580,29 € |
| 500 | 2,21848 € | 1.109,24 € |
| 1.000 | 2,12646 € | 2.126,46 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

