
1227-25-N | |
|---|---|
DigiKey Part Number | 1772-1227-25-N-ND |
Manufacturer | |
Manufacturer Product Number | 1227-25-N |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,31680 € | 31,68 € |
| 250 | 0,29320 € | 73,30 € |
| 500 | 0,27752 € | 138,76 € |
| 1.000 | 0,26352 € | 263,52 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

