
1226-10-N | |
|---|---|
DigiKey Part Number | 1772-1226-10-N-ND |
Manufacturer | |
Manufacturer Product Number | 1226-10-N |
Description | ROUND SPACER NYLON 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.813" (20.64mm) |
Category | Diameter - Inside 0.140" (3.56mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.813" (20.64mm) |
Part Status Active | Length - Overall 0.813" (20.64mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 5 | 2,49800 € | 12,49 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,16240 € | 54,06 € |
| 50 | 2,04360 € | 102,18 € |
| 100 | 1,93730 € | 193,73 € |
| 250 | 1,81376 € | 453,44 € |
| 500 | 1,73156 € | 865,78 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

