
1225-25-B-12 | |
|---|---|
DigiKey Part Number | 1772-1225-25-B-12-ND |
Manufacturer | |
Manufacturer Product Number | 1225-25-B-12 |
Description | ROUND SPACER BRASS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.750" (19.05mm) 3/4" Clear |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 0.750" (19.05mm) 3/4" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,66131 € | 324,68 € |
| Unit Price without VAT: | 2,66131 € |
|---|---|
| Unit Price with VAT: | 3,16696 € |

