Round Standoff Threaded #2-56 Stainless Steel 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1634-256-SS

DigiKey Part Number
1772-1634-256-SS-ND
Manufacturer
Manufacturer Product Number
1634-256-SS
Description
ROUND STANDOFF #2-56 SS 7.94MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Stainless Steel 0.313" (7.94mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.313" (7.94mm)
Length - Overall
0.313" (7.94mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
52,63800 €13,19 €
102,47600 €24,76 €
252,28760 €57,19 €
502,16220 €108,11 €
1002,05010 €205,01 €
2501,91992 €479,98 €
5001,83330 €916,65 €
1.0001,75567 €1.755,67 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €