Round Spacer Unthreaded Stainless Steel 0.688" (17.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1224-25-SS

DigiKey Part Number
1772-1224-25-SS-ND
Manufacturer
Manufacturer Product Number
1224-25-SS
Description
ROUND SPACER SS 17.46MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Stainless Steel 0.688" (17.46mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.252" (6.40mm)
Mfr
Diameter - Outside
0.500" (12.70mm) 1/2"
Packaging
Bulk
Between Board Height
0.688" (17.46mm)
Part Status
Active
Length - Overall
0.688" (17.46mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
384,50842 €171,32 €
Unit Price without VAT:4,50842 €
Unit Price with VAT:5,36502 €