
1223-25-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3809-ND |
Manufacturer | |
Manufacturer Product Number | 1223-25-AL-24 |
Description | ROUND SPACER ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Category | Diameter - Outside 0.500" (12.70mm) 1/2" |
Mfr | Between Board Height 0.625" (15.88mm) 5/8" |
Packaging Bulk | Length - Overall 0.625" (15.88mm) 5/8" |
Part Status Active | Material |
Type | Plating Anodized |
Threaded/Unthreaded Unthreaded | Color Black |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 5 | 2,97200 € | 14,86 € |
| 10 | 2,78900 € | 27,89 € |
| 25 | 2,57880 € | 64,47 € |
| 50 | 2,43920 € | 121,96 € |
| 100 | 2,31430 € | 231,43 € |
| 250 | 2,16912 € | 542,28 € |
| 500 | 2,07254 € | 1.036,27 € |
| 1.000 | 1,98599 € | 1.985,99 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

