
1221-25-SS | |
|---|---|
DigiKey Part Number | 1772-2464-ND |
Manufacturer | |
Manufacturer Product Number | 1221-25-SS |
Description | ROUND SPACER SS 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Diameter - Inside 0.252" (6.40mm) |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 5 | 3,85600 € | 19,28 € |
| 10 | 3,62600 € | 36,26 € |
| 25 | 3,35880 € | 83,97 € |
| 50 | 3,18200 € | 159,10 € |
| 100 | 3,02370 € | 302,37 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |

